Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 81
Total accessing: 10301402
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
SIM800A
DUAL-BAND GSM/GPRS MODULE (Update 22/06/2024)
Part No.:  SIM800A
Date added::  31/10/2017
Brand:  SIMCOM
Origin:  Genuine
Category:  GSM/GPRS Modulles
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50+
Unit price (VNĐ) 140,000 138,000 135,000
Product Unit:  pcs
In stock:  2 pcs
Views:  6511
Quantity: 
  1. Product information
  2. Products equivalent
SIM800A DUAL-BAND GSM/GPRS MODULE

Communication Type GSM/ GPRS
Frequency Band (MHz) 900/1800
LTE Data Rate (Mbps) -
HSPA+ Data Rate (Mbps) -
UMTS Data Rate (Kbps) -
WCDMA Data Rate (Kbps) -
TD-SCDMA Data Rate (Mbps) -
EDGE Data Rate (Kbps) -
GPRS Data Rate (Kbps) 85.6 (DL & UL)
Protocols TCP/ UDP/ PPP/ HTTP/ FTP/ SMTP/ PING/ NTP/ NITZ/ MMS Sending/ SSL
GNSS -
Communication  2 x UART
Audio 1 inputs/ 1 outputs Analog; 1 Digital
SIM Interface 1.8V/ 3V
Embedded FW -
Voltage - Supply 3.4V - 4.4V
Power Consumption 1.3mA @DRX=5; 1.2mA @DRX=9
Packaging Tape & Reel (TR)
Standard Package Quantity 250
Dimensions  24.0mm L x 24.0mm W x 3.0mm H
Weight (approx.) 3.1 g
Temperature Range -40°C ~ 85°C
jQuery(this).corner();
4G LTE Cat-4 Module, Supports LTE-T...
Retail Price:
jQuery(this).corner();
4G LTE Cat-4 Module, Supports Multi...
Retail Price:
jQuery(this).corner();
LTE Cat-4 4G / 3G / 2G, GNSS, Suppo...
Retail Price: