Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 100
Total accessing: 10302954
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT91SAM9260B-QU
MCU ARM9 32KB ROM PQFP-208 (Update 11/09/2015)
Part No.:  AT91SAM9260B-QU
Date added::  10/06/2012
Brand:  ATMEL
Origin:  Genuine
Package:  PQFP(208)
Category:  ARM9 MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 240,000 230,000 220,000 210,000 200,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  11627
Quantity: 
  1. Product information
  2. Products related
AT91SAM9260B-QU MCU ARM9 32KB ROM PQFP-208

Datasheets AT91SAM9260 Summary
AT91SAM9260
Standard Package  216
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AT91SAM
Packaging  Tray 
Core Processor ARM9®
Core Size 16/32-Bit
Speed 180MHz
Connectivity EBI/EMI, Ethernet, I²C, Memory Card, SPI, SSC, UART/USART, USB
Peripherals POR, WDT
Number of I /O 96
Program Memory Size 32KB (32K x 8)
Program Memory Type ROM
EEPROM Size -
RAM Size 24K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 1.95 V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 208-MQFP, 208-PQFP
Other Names AT91SAM9260BQU
jQuery(this).corner();
HR911102A (190)
HR911102A RJ45 with Magnetics & LED
Retail Price:
jQuery(this).corner();
256Mbit SDRAM, 4M x 16Bit x 4 Banks...
Retail Price:
jQuery(this).corner();
AT45DB161D-SU
Retail Price:
jQuery(this).corner();
KS8721BL (18)
Ethernet 10/100 Base-TX/FX Physical...
Retail Price:
jQuery(this).corner();
J-LINK V8 JTAG Emulator
Retail Price:
jQuery(this).corner();
ULINK2 (2)
ULINK2 USB JTAG Program / Debug
Retail Price: