Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 65
Total accessing: 10303858
 
Filter by Manufacturer

8-bit megaAVR
Made of genuine, high quality, stable source of supply
Preferential prices for producers and the amount of regular customers.
If you do not find the type you need? contact us

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATMEGA88PA-AU
MCU 8BIT 8KB FLASH TQFP-32 (Update 17/09/2025)
Part No.:  ATMEGA88PA-AU
Date added::  14/09/2015
Brand:  ATMEL
Origin:  Genuine
Package:  TQFP(32)
Category:  Microcontrolers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 2.15 2.10 2.05 2.00
Product Unit:  pcs
In stock:  100 pcs
Views:  6880
Quantity: 
  1. Product information
  2. Products equivalent
ATMEGA88PA-AU MCU 8BIT 8KB FLASH TQFP-32

Datasheets ATmega48/88/168/328 (A,P,PA) Summary
ATmega(48,88,168,328)PA Datasheet
Standard Package 250
Category

Integrated Circuits (ICs)

Family

Embedded - Microcontrollers

Series AVR® ATmega
Packaging Tray
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Other Names ATMEGA88PAAU
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP28
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH TQFP32
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP28
Retail Price: