Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 57
Total accessing: 10308886
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
T76 Programmer
Máy nạp đa năng giao tiếp USB 3.0 (Update 22/07/2026)
Part No.:  T76 Programmer
Date added::  07/02/2025
Origin:  Genuine
Category:  Universal Programmer
Pricing:  4,950,000 (VNĐ)
Product Unit:  Set
In stock:  1 Set
Views:  4128
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
XGecu T76 Universal Programmer

T76 Original 100M Universal Programmer: Your Expert in Chip Programming

Product Overview

Tired of cumbersome chip programming? The T76 Original 100M Universal Programmer brings you an unprecedented efficient, convenient, and reliable chip programming experience! It integrates high performance, wide compatibility, and user-friendly design, making it the ideal choice for electronic engineers, repair technicians, and DIY enthusiasts. This programmer adopts a USB 3.0 Type-C interface, boasting ultra-fast data transfer capabilities and outstanding stability, saving you valuable time and effort.

Key Advantages That Will Move You

1. Ultra-Strong Chip Compatibility:
    The T76 not only supports common EEPROM, EPROM, and FLASH chips on the market but also features robust microcontroller and programmable logic device (GAL/CPLD) support, with the capability to customize and add new chip models. Whether you're dealing with serial, parallel ROM, SPI NAND, or even EMMC/EMCP chips, the T76 handles them with ease.
  • Supports 26, 27, 28, 29, 37, 39, 49, 50 series parallel ROM, EPROM, EEPROM;
  • Supports 24, 25, 35, 45, 85, 93, 95 series serial EEPROM;
  • Supports P-NAND FLASH, customizable to add new chip models;
  • Supports SPI NAND (SD NAND/SD cards);
  • Supports EMMC/EMCP;
  • Supports microcontroller series programming;
  • Supports GAL/CPLD programmable logic device programming;Supports VGA tool and VGA ISP programming;
  • Supports SRAM chip testing;
  • High-performance 54/74F/LS/HC CMOS4000 series IC logic test.
Note: The initial version of the software, with blue font features have not been added to complete, will be completed in the subsequent software upgrades, the completion of all the time is estimated to be 2-3 months!
2024.12.11


2. New Architecture, Double the Speed:
    The T76 features a high-performance 32-bit RISC-V MCU + FPGA controller, paired with a high-speed USB 3.0 Type-C interface. This configuration provides data transfer speeds up to 140MB/sec (EMMC 5.1 actual transfer rate), multiple times faster than traditional programmers! Whether you are  reading or writing data, you will experience lightning-fast operation.
  • EMMC 5.1 actual transfer rate up to 140MB/sec (8.4GB/minute).
  • SPI NAND read speed up to 18MB/s.
  • 64 Gb P-NAND read speed of 30MB/S.
3. Superior Performance, Stable and Reliable:
    The T76 employs a high-density board design and comes with a high-quality USB 3.0 aluminum gray braided cable, ensuring stable and reliable signal transmission. In addition, the T76 offers comprehensive power protection mechanisms, including over-voltage, over-current, reverse connection protection, and low-voltage warnings, allowing you to program with peace of mind, worry-free.
  •  30% more internal components than T56, with a higher density board design.
  • Adopts a high-quality USB 3.0 Type-C aluminum gray braided cable for stable and reliable signal transmission.
  • VCC voltage adjustable from 1.2V to 6.5V (64-level adjustable), and VPP voltage adjustable from 6.5V to 25V (64-level adjustable).IO communication signal voltage adjustable from 1.2V to 3.6V (64-level adjustable).
  • VCC current limit adjustable from 120mA to 450mA, VPP current limit at 150mA, both with overcurrent protection.
  • Supports 5V <1A power supply, with a static power consumption of just 150mA (tested in standby mode).
  • Offers comprehensive external power multi-protection, including over-voltage, reverse connection, over-current, and low-voltage tips.
4. One Device for Multiple Uses, Save on Costs:
    The T76 is equipped with a high-quality BGA adapter, featuring a 4-layer board design and 2u gold-plated pins, along with anti-interference shielding grounding and spring-loaded probe IC sockets, ensuring reliable connections and a long service life. A single BGA adapter can cover a variety of chips, saving you the cost of purchasing multiple adapters.
  • BGA48 and BGA63 two-in-one adapter reduces costs and improves quality.
  • Easy to use with a single adapter.
  • Adapters with impedance matching and shielding design improve read/write stability.
  • Features six additional 2mm gold-plated grounding contacts for enhanced stability.

5. Innovative Design, Convenient Operation:
    The T76 has 76 external IO pins, 48 of which are full-function IO pins and 28 of which are dedicated IO pins. These IO pins simultaneously support high-speed/high-voltage/high-current applications, giving you more flexibility to connect and program various chips. More importantly, thanks to its innovative design, the adapter requirements for the T76 are greatly reduced. One adapter can theoretically support chips with up to 68 pins (included) in the same package, greatly reducing adapter usage cost and complexity.

More Features You Can't Miss

Compact and Portable:
With dimensions of only 12mm x 7mm x 2.8mm, the

More infomation in XGecu link : T76 Universal programmer  
jQuery(this).corner();
Adapter SOIC-8 to DIP-8
Retail Price:
jQuery(this).corner();
Adapter PLCC32 to DIP32 Push Up
Retail Price:
jQuery(this).corner();
Socket Adapter TQFP44 to DIP44
Retail Price:
jQuery(this).corner();
Adapter TSOP8 to DIP8
Retail Price:
jQuery(this).corner();
AD-SOP20 (41)
Adapter SOP20
Retail Price:
jQuery(this).corner();
Adapter PSOP32 to DIP32
Retail Price:
jQuery(this).corner();
Adapter SOP28 to DIP28
Retail Price:
jQuery(this).corner();
UV Light EPROM Erase Tool
Retail Price:
jQuery(this).corner();
Socket Adapter TSOP48 to DIP48/40/3...
Retail Price:
jQuery(this).corner();
Extremely fast universal USB interf...
Retail Price:
jQuery(this).corner();
USB Interfaced Ultra-high Device Pr...
Retail Price:
jQuery(this).corner();
Máy nạp đa năng giao tiếp USB
Retail Price:
jQuery(this).corner();
Máy nạp đa năng giao tiếp USB
Retail Price:
jQuery(this).corner();
Extremely fast universal USB/LPT in...
Retail Price: