Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 99
Total accessing: 10305928
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TCS3200D
Programmable Color light-to-frequency converter (Update 13/01/2022)
Part No.:  TCS3200D
Date added::  31/05/2012
Brand:  TAOS
Origin:  Genuine
Package:  SOIC(8)
Category:  Colors Sonsors
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 3.25 3.09 2.93 2.77 2.60
Product Unit:  pcs
In stock:  19 pcs
Views:  29564
Quantity: 
  1. Product information
TCS3200D Programmable color light-to-frequency converter  DataSheet

Overview:

The TCS3200D programmable color light-to-frequency converter combines configurable silicon photodiodes and a current-to-frequency converter on a single monolithic CMOS integrated circuit. The output is a square wave (50% duty cycle) and frequency directly proportional to light intensity (irradiance). The full-scale ouput frequency can be scaled by one of three preset values via two control input pins.

Product Features:
  • High-Resolution Conversion of Light Intensity to Frequency
  • Programmable Color and Full-Scale Output Frequency
  • Power Down Feature
  • Communicates Directly to Microcontroller
  • Single-Supply Operation (2.7V to 5.5V)
  • Stable 200 ppm/deg C Temperature Coefficient
  • Low-Profile Surface Mount Package
  • RoHS Compliant
Specifications Details
Temperature Range(Celcius): Min:-40  Max:70
Voltage Range: Min:2.7  Max:5.5
Programmable: Yes
Output Type: Frequency