Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 37
Số lượt truy cập : 9707713
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
ADS1210P
Delta-sigma 24-Bit A/D Converter, SPI Interface (Cập nhật 24/01/2019)
Mã hàng:  ADS1210P
Ngày đăng:  18/11/2013
Nhãn hiệu:  Texas Instruments
Xuất xứ:  Chính hãng
Kiểu Chân:  DIP(18)
Phân Nhóm:  Analog-to-Digital Converter
Giá bán: 
Số lượng (Con)1 - 9 10 - 24 25 - 49 50 - 99 100+
Đơn Giá (VNĐ) 295,000 280,000 265,000 250,000 236,000
Đơn vị tính:  Con
Số lượng còn:  0 (Tạm hết)
Lượt xem:  10131
Số lượng mua: 
  1. Thông tin sản phẩm
  2. Sản phẩm cùng chức năng
ADS1210P ADC (A/D Converters) 24-Bit Analog-to-Digital Converter  Datasheet

Features
  • Delta-sigma A/D converter
  • 23 bits effective resolution at 10Hz and 20 bits at 1000Hz
  • Differential inputs
  • Programmable gain amplifier
  • Flexible SPI™ compatible SSI interface with 2-wire mode
  • Programmable cut-off frequency up to 15.6khz
  • Internal/external reference
  • On chip self-calibration
Applications
  • Industrial process control
  • Instrumentation
  • Blood analysis
  • Smart transmitters
  • Portable instruments
  • Weigh scales
  • Pressure transducers
 
Specifications:
 Resolution(Bits)  24  
 Sample Rate (max)  16kSPS  
 Architecture  Delta-Sigma  
 Power Consumption(Typ)(mW)  27.5  
 DNL(Max)(+/-LSB)  1  
 INL(Max)(+/-LSB)  0.0015%  
 No Missing Codes(Bits)  24  
 ENOB(Bits)  23  
 No. of Supplies  1  
 Analog Voltage AV/DD(Min)(V)  4.75  
 Analog Voltage AV/DD(Max)(V)  5.25  
 Logic Voltage DV/DD(Min)(V)  4.75  
 Logic Voltage DV/DD(Max)(V)  5.25  
 Input Configuration Range  2Vref/PGA (1-16)  
 Reference Mode  Int  
 Pin/Package  18PDIP  
 # Input Channels  1  
Description

The ADS1210 are precision, wide dynamic range, delta-sigma analog-to-digital converters with 24-bit resolution operating from a single +5V supply. The differential inputs are ideal for direct connection to transducers or low level voltage signals. The delta-sigma architecture is used for wide dynamic range and to guarantee 22 bits of no missing code performance. An effective resolution of 23 bits is achieved through the use of a very low-noise input amplifier at conversion rates up to 10Hz. Effective resolutions of 20 bits can be maintained up to a sample rate of 1kHz through the use of the unique Turbo modulator mode of operation. The dynamic range of the converters is further increased by providing a low-noise programmable gain amplifier with a gain range of 1 to 16 in binary steps.
The ADS1210 are designed for high resolution measurement applications in smart transmitters, industrial process control, weigh scales, chromatography and portable instrumentation. Both converters include a flexible synchronous serial interface which is SPI compatible and also offers a two-wire control mode for low cost isolation. The ADS1210 is a single channel converter and is offered in both 18-pin DIP and 18-lead SOIC packages. 

jQuery(this).corner();
ADS1212P (12)
Delta-sigma 22-Bit A/D Converter, S...
Giá bán lẻ:
jQuery(this).corner();
ADC0804 (0)
ADC0804
Giá bán lẻ:
jQuery(this).corner();
8-Bit μP Compatible A/D Converters ...
Giá bán lẻ: