Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 53
Total accessing: 9761255
 
Filter by Manufacturer

 Filter:
View : Simple   List   Gallery       Show items per page
Select Part No.DescriptionPricing (VNĐ)Add to card
E2 Emulator Lite
E2 Lite On-chip Debugging Emulator and Flash Programmer for MCUs of the RX, RA, RE and RL78 families.
E2 Lite On-chip Debugging Emulator and Flash Programmer for MCUs of the RX, RA, RE and RL78 families.
Brand: Renesas, Origin: Genuine
- The E2 emulator Lite (abbreviated as "E2 Lite") is an on-chip debugging emulator and flash programmer for MCUs of the RX, RA, RE and RL78 families.
- The E2 Lite is suitable for work across the whole range from education and initial evaluation to professional development.
- Support for new MCUs with next-generation, such as RXv3, RA, etc.
- PC Interface:    USB 2.0, full speed
- Target board connection: Via attached user I/F cable (Connection signals vary by the target MCU type.)
- Operating voltage range: 1.8V to 5.5V (depends on the target MCU)
- Power supply from Emulator: Supply current: Up to 200mA, Supply voltage: 3.3V only
Update: 23/04/2026 - 02:57 PM
3,350,000In stock:
1 Set

EZ-CUBE3 Emulator
EZ-CUBE3 On-Chip Debug Emulator with Programming Function for Renesas RX, RA, RL78 MCU
EZ-CUBE3 On-Chip Debug Emulator with Programming Function for Renesas RX, RA, RL78 MCU
Brand: Renesas, Origin: Genuine
The EZ-CUBE3 (CYRCNEZCUBE03) is an on-chip debug emulator with Flash memory programming functionality. It can be used for debugging MCU programs or for writing programs to the MCU's built-in Flash.

The EZ-CUBE3 supports the RA, RL78, and RX product family MCUs.
Update: 28/01/2026 - 03:32 PM
1,200,000In stock:
2 Set

View : Simple   List   Gallery       Show items per page

You are in page 1 / 1 (Total 2 Items )