Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 56
Total accessing: 10299487
 
Filter by Manufacturer

 Filter:
View : Simple   List   Gallery       Show items per page
Select Part No.DescriptionPricing (VNĐ)Add to card
MC34063-335
 3.3 to 5V Voltage Regulator Board
3.3 to 5V Voltage Regulator Board
Brand: Thien Minh (TMe), Origin: Vietnam
The 3.3V Voltage Regulator Board features a monolithic control circuit MC34063A containing the primary functions required for DC-to-DC converters. The board receives 3.3V input voltage and converts it into a stable 5V DC output voltage. It is capable of delivering around 250mA maximum output current, which is suitable for most small electronic projects. Compact and inexpensive, this board is perfect for use when a 3.3V to 5V power source conversion is needed.
Update: 15/07/2014 - 12:04 PM
Q.tyUnit price
1 50,000
10 47,000
25 44,000
50 40,000
100 37,000
In stock:
2 pcs

TP4056-Module
1A Current Lithium Battery Charging Board
1A Current Lithium Battery Charging Board
Brand: Thien Minh (TMe), Origin: Vietnam

Lithium battery charger compact size, the charge current can be changed from 50 ~ 1000mA (max.)
Power USB or external power 4.8 ~ 8.0 VDC

Update: 03/03/2015 - 08:41 AM
Q.tyUnit price
1 50,000
10 47,000
25 44,000
50 40,000
100 37,000
In stock:
42 pcs

MP2365/3.3-Board
MP2365-3.3V/3A-Step-Down Converter Regulator Board
MP2365-3.3V/3A-Step-Down Converter Regulator Board
Brand: Thien Minh (TMe), Origin: Vietnam
Sử dụng IC nguồn MPD2365(1.4MHz step-down regulator with a built-in POWER MOSFET)
Điện áp vào (VIN): 4.75V đến 28V
Điện áp ra (VOUT) : 3.3V
Dòng điện ra (IOUT): 3A
Lắp ráp và kiểm tra đầy đủ

Update: 12/06/2013 - 03:10 PM
Q.tyUnit price
1 120,000
5 115,000
10 110,000
25 105,000
50 100,000
In stock:
47 pcs

LM2576ADJ-Board
LM2576 5V/4V/3.3V/2.7V/1.8V 3A UNI Regulator Board
LM2576 5V/4V/3.3V/2.7V/1.8V 3A UNI Regulator Board
Brand: Thien Minh (TMe), Origin: Vietnam
The UNI-REG Board features a Step-Down Voltage Regulator LM2576 that enables voltage to change from 7-23V AC (or 9-32V DC) to 5V, 4V, 3.3V, 2.7V or 1.8V. The board components are clearly marked, which makes the connection easier
Update: 30/10/2014 - 02:22 PM
Q.tyUnit price
1 150,000
5 145,000
10 140,000
25 130,000
50 120,000
In stock:
18 pcs

LM2596ADJ-Board
LM2596 5V/4V/3.3V/2.7V/1.8V 3A UNI Regulator Board
LM2596 5V/4V/3.3V/2.7V/1.8V 3A UNI Regulator Board
Brand: Thien Minh (TMe), Origin: Vietnam
Sử dung IC ổn áp LM2596S-ADJ
Điện áp đầu vào: 7-21 VAC hoặc 9-32 VDC
Điện áp đầu ra: 5.0V, 4.0V, 3.3V, 2.7V và 1.8V, Lựa chọn bằng Jumper
Dòng tải: max 3.0 Ampere
Update: 30/10/2014 - 02:22 PM
Q.tyUnit price
1 160,000
5 155,000
10 150,000
50 145,000
100 140,000
In stock:
24 pcs

View : Simple   List   Gallery       Show items per page

You are in page 1 / 1 (Total 5 Items )