Filter:
| Select | Part No. | Description | Pricing (USD) | Add to card |
| 1N4004-M4
| 1A 400V Rectifier Diodes, SMD Package: DO-214AC(SMA), Brand: Toshiba, Origin: Genuine Update: 18/08/2023 - 03:12 PM | | Q.ty | Unit price | | 1 | 0.02 | | 100 | 0.01 | | 500 | 0.01 | | 1000 | 0.01 | | 2000 | 0.01 |
| In stock: 3400 pcs |
| 1N5408 S3M
| Diode 3A/1000V DO-214AC (SMA) Package: DO-214AC(SMA)(2), Brand: Toshiba, Origin: China 3.0 Ampere operation at TA = 75°C with no thermal runaway, High current capability, Low leakage
Voltage - DC Reverse (Vr) (Max): 1000 V
Current - Average Rectified (Io): 3A
Voltage - Forward (Vf) (Max) @ If: 1.15 V @ 3 A
Speed: Standard Recovery >500ns, > 200mA (Io)
Update: 17/03/2026 - 01:36 PM | | Q.ty | Unit price | | 1 | 0.02 | | 100 | 0.02 | | 500 | 0.02 |
| In stock: 4250 pcs |
| FR207
| FR207 2A/1000V Diode Package: DO-204AC(2), Brand: MIC, Origin: Genuine 2.0 ampere operation at TA = 75°C with no thermal runaway.
High current capability.
Low leakageUpdate: 21/05/2024 - 02:58 PM | | Q.ty | Unit price | | 1 | 0.03 | | 50 | 0.02 | | 100 | 0.02 | | 500 | 0.02 | | 1000 | 0.02 |
| In stock: 1542 pcs |
| 1N4007-M7
| 1N4007 SMD (Mark M7) Package: DO-214AC(SMA), Brand: Toshiba, Origin: Genuine Update: 23/05/2026 - 01:24 PM | | Q.ty | Unit price | | 1 | 0.02 | | 100 | 0.01 | | 500 | 0.01 | | 1000 | 0.01 | | 2000 | 0.01 |
| In stock: 19900 pcs |
| 1N4007
| 1N4007 Rectifiers Diode Package: DO-41(2), Brand: MIC, Origin: Genuine Update: 16/08/2025 - 02:55 PM | | Q.ty | Unit price | | 1 | 0.02 | | 100 | 0.01 | | 250 | 0.01 | | 500 | 0.01 | | 1000 | 0.01 |
| In stock: 5710 pcs |
| 1N5408
| 1N5408 3A/1000V Diode Package: DO-201AD(2), Brand: MIC, Origin: Genuine 3.0 ampere operation at TA = 75°C with no thermal runaway.
High current capability.
Low leakageUpdate: 17/12/2020 - 08:40 AM | | Q.ty | Unit price | | 1 | 0.05 | | 100 | 0.05 | | 250 | 0.05 | | 500 | 0.04 | | 1000 | 0.04 |
| In stock: 1682 pcs |
| You are in page 1 / 1 (Total 6 Items ) |
|