| Select | Part No. | Description | Pricing (USD) | Add to card |
| YET112D-12-GY
| 315MHz Fixed Code 12-Channel RF Remote, Gray Brand: TAKAMISAWA, Origin: China Update: 28/07/2026 - 11:12 AM | | Q.ty | Unit price | | 1 | 5.25 | | 10 | 5.15 | | 50 | 5.00 |
| In stock: 100 pcs |
| YET112D-12-W
| 315MHz Fixed Code 12-Channel RF Remote, White Brand: TAKAMISAWA, Origin: China Update: 18/08/2026 - 08:38 AM | | Q.ty | Unit price | | 1 | 4.75 | | 10 | 4.55 | | 50 | 4.33 | | 100 | 4.05 | | 500 | 3.80 |
| In stock: 0 (out of stock) |
| YET3000-8
| 315MHz Fixed Code 8-Channel RF Remote Brand: TAKAMISAWA, Origin: China Fixed code 2262 IC
Operating voltage:DC6V /9V
Operating Current:<=12mA
Transmission distance:100meters open space)Update: 09/06/2018 - 02:58 PM | | Q.ty | Unit price | | 1 | 5.25 | | 10 | 4.98 | | 50 | 4.73 | | 100 | 4.45 | | 500 | 4.20 |
| In stock: 56 pcs |
| MX-F01-315
| RF 315 MHz Super Generation Transmitter Brand: TAKAMISAWA, Origin: China Working voltage: 3-12V
Working frequency 315 MHz
Transmitter distance: >500m (open area)
Modulation method: OOKUpdate: 23/05/2018 - 08:48 AM | | Q.ty | Unit price | | 1 | 0.75 | | 25 | 0.71 | | 100 | 0.67 | | 250 | 0.63 | | 500 | 0.55 |
| In stock: 180 pcs |
| MX-F01-433
| RF 433 Mhz Super Generation Transmitter Brand: TAKAMISAWA, Origin: China Working voltage:3-12V
Working frequency:433 MHz
Transmitter distance:>500m (open area)
Modulation method:OOKUpdate: 30/06/2018 - 02:02 PM | | Q.ty | Unit price | | 1 | 0.75 | | 25 | 0.71 | | 100 | 0.67 | | 250 | 0.63 | | 500 | 0.55 |
| In stock: 199 pcs |
| RF433-4CH-M1
| M1 - RF 433HMz 4-Ch Self Learning Clone Remote Brand: TAKAMISAWA, Origin: China 4-Channel Universal RF Remote Control Duplicator suitable for cars, gates, garage door openers, barriers and more. Each button is independent, so it's possible to clone up to 4 different remote controls, even if made by different manufacturerUpdate: 19/05/2022 - 03:16 PM | | Q.ty | Unit price | | 1 | 4.00 | | 50 | 3.75 | | 100 | 3.50 | | 300 | 3.25 | | 500 | 3.00 |
| In stock: 95 pcs |
| RF315-4CH-M1
| M1-RF 315HMz 4-Ch Self Learning Clone Remote Brand: TAKAMISAWA, Origin: China
4-Channel Universal RF Remote Control Duplicator suitable for cars, gates, garage door openers, barriers and more. Each button is independent, so it's possible to clone up to 4 different remote controls, even if made by different manufacturerUpdate: 18/04/2022 - 10:34 AM | | Q.ty | Unit price | | 1 | 4.00 | | 25 | 3.75 | | 100 | 3.50 | | 300 | 3.25 | | 500 | 3.00 |
| In stock: 60 pcs |
| RF315-4CH-L201
| L201 - RF 315MHz Fixed Code 4-Channel Remote Brand: TAKAMISAWA, Origin: China Encoding Type: Fixed Code
Operating frequency: 315MHz;
Transmission power: 3 - 10mw
Launch Distance: 50 -150m (Open)
4 Channel, 4 key (A,B,C,D)Update: 01/06/2014 - 08:26 AM | | Q.ty | Unit price | | 1 | 2.25 | | 25 | 2.10 | | 100 | 1.90 | | 300 | 1.75 | | 500 | 1.60 |
| In stock: 0 (out of stock) |
| RF315-4CH-L101
| L101 - RF 315MHz Fixed Code 4-Channel Remote Brand: TAKAMISAWA, Origin: China Encoding Type: Fixed Code
Operating frequency: 315MHz;
Transmission power: 3 - 10mw
Launch Distance: 50 -150m (Open)
4 Channel, 4 key (Up, Down, Stop, Lock)Update: 22/05/2018 - 08:47 AM | | Q.ty | Unit price | | 1 | 3.00 | | 25 | 2.75 | | 100 | 2.60 | | 300 | 2.40 | | 500 | 2.25 |
| In stock: 0 (out of stock) |
| RF433-4CH-L201
| RF 433MHz Fixed Code 4-Channel Remote Brand: TAKAMISAWA, Origin: China Encoding Type: Fixed Code
Operating frequency: 433 MHz;
Transmission power: 3 - 10mw
Launch Distance: 50 -150m (Open)
4 Channel, 4 key (A,B,C,D)Update: 31/03/2018 - 01:52 PM | | Q.ty | Unit price | | 1 | 2.25 | | 25 | 2.10 | | 100 | 1.90 | | 300 | 1.75 | | 500 | 1.60 |
| In stock: 195 pcs |
| RX3-315MHz
| RX-3 315MHz RF Receiver Brand: TAKAMISAWA, Origin: China Kiểu điều chế: ASK
Điện áp : DC5V ± 0.5V
Dòng điện: 4mA @ 5V
Tần số hoạt động: 315MHZ
Độ nhạy: - 103 dBm
Tương thích giải mã: 2272, MCU hoặc khácUpdate: 15/08/2016 - 08:32 AM | | Q.ty | Unit price | | 1 | 1.40 | | 25 | 1.25 | | 100 | 1.15 | | 300 | 1.00 | | 500 | 0.90 |
| In stock: 477 pcs |
| RX3-433HMz
| RX-3 433MHz RF Receiver module Brand: TAKAMISAWA, Origin: China Kiểu điều chế: ASK
Điện áp : DC5V ± 0.5V
Dòng điện: 4mA @ 5V
Tần số hoạt động: 433MHZ
Độ nhạy: - 103 dBm
Tương thích giải mã: 2272, MCU hoặc khácUpdate: 24/08/2016 - 01:34 PM | | Q.ty | Unit price | | 1 | 1.40 | | 25 | 1.25 | | 100 | 1.15 | | 300 | 1.00 | | 500 | 0.90 |
| In stock: 286 pcs |
| RX4-L4-315MHz
| RX4-L4 315HMz RF Receiver Brand: TAKAMISAWA, Origin: China Kiểu điều chế: ASK
Điện áp : DC5V ± 0.5V
Dòng điện: 4mA @ 5V
Tần số hoạt động: 315MHZ
Độ nhạy: - 103 dBm
IC giải mã: 2272-L4, 4 kênhUpdate: 09/03/2016 - 01:16 PM | | Q.ty | Unit price | | 1 | 1.90 | | 25 | 1.75 | | 100 | 1.65 | | 300 | 1.50 | | 500 | 1.40 |
| In stock: 217 pcs |
| RX4-M4-315MHZ
| RX4-M4 315HMz RF Receiver Brand: TAKAMISAWA, Origin: China Update: 02/06/2025 - 08:33 AM | | Q.ty | Unit price | | 1 | 1.90 | | 25 | 1.80 | | 100 | 1.70 | | 300 | 1.60 | | 500 | 1.50 |
| In stock: 0 (out of stock) |
| RX4-L4-433MHz
| RX4-L4 433MHz RF Receiver Brand: TAKAMISAWA, Origin: China Kiểu điều chế: ASK
Điện áp : DC5V ± 0.5V
Dòng điện: 4mA @ 5V
Tần số hoạt động: 433MHZ
Độ nhạy: -103 dBm
IC giải mã: 2272-L4, 4 kênhUpdate: 18/03/2016 - 01:04 PM | | Q.ty | Unit price | | 1 | 1.90 | | 25 | 1.75 | | 100 | 1.65 | | 300 | 1.50 | | 500 | 1.40 |
| In stock: 197 pcs |
| RX4-M4-433MHz
| RX4-M4 433MHz RF Receiver Brand: TAKAMISAWA, Origin: China Kiểu điều chế: ASK
Điện áp : DC5V ± 0.5V
Dòng điện: 4mA @ 5V
Tần số hoạt động: 433MHZ
Độ nhạy: - 103 dBm
IC giải mã: 2272-M4, 4 kênhUpdate: 02/10/2018 - 08:48 AM | | Q.ty | Unit price | | 1 | 1.90 | | 25 | 1.75 | | 100 | 1.65 | | 300 | 1.50 | | 500 | 1.40 |
| In stock: 217 pcs |