Filter:
| Select | Part No. | Description | Pricing (USD) | Add to card |
| BS15-I
| 9V Battery Snap, I-Style, 150mm Brand: TAKAMISAWA, Origin: China I-Style Battery Snap
Fitted for PP3 or 9V Battery
Standard Wire: UL1007 26AWG, 150mm
PVC Soft StyleUpdate: 01/04/2015 - 04:47 PM | | Q.ty | Unit price | | 1 | 0.10 | | 25 | 0.10 | | 100 | 0.09 | | 500 | 0.09 | | 1000 | 0.08 |
| In stock: 417 pcs |
| CR1220-Holder
| CR1220 Battery Holder SMD Brand: TAKAMISAWA, Origin: China Battery Cell Size: Coin, 12.0mm
Battery Series: 1220
Mounting Type: PCB, Surface Mount
Termination Style: SMD (SMT) TabUpdate: 14/11/2022 - 02:26 PM | | Q.ty | Unit price | | 1 | 0.20 | | 25 | 0.19 | | 100 | 0.18 | | 250 | 0.17 | | 500 | 0.15 |
| In stock: 1183 pcs |
| CR2032-Holder-H
| CR2032 Button Cell Holder - Horizontal Brand: TAKAMISAWA, Origin: China Update: 06/09/2024 - 03:17 PM | | Q.ty | Unit price | | 1 | 0.13 | | 25 | 0.12 | | 100 | 0.11 | | 250 | 0.11 | | 500 | 0.10 |
| In stock: 924 pcs |
| CR2032-Holder-V
| CR2032 Button Cell Holder - Vertical Package: DIP(3), Brand: TAKAMISAWA, Origin: China Button cell holder for CR2032 coin cell, vertical PCB mount. this vertical mount cell holder takes very little space in your PCB design which will...Update: 26/10/2021 - 04:50 PM | | Q.ty | Unit price | | 1 | 0.18 | | 25 | 0.17 | | 100 | 0.16 | | 500 | 0.15 | | 1000 | 0.13 |
| In stock: 361 pcs |
| BS-2032-1
| CR2032 Metal Battery Holder Round Package: DIP(2), Brand: TAKAMISAWA, Origin: China
Update: 16/06/2016 - 12:16 PM | | Q.ty | Unit price | | 1 | 0.10 | | 100 | 0.09 | | 250 | 0.09 | | 500 | 0.08 | | 1000 | 0.07 |
| In stock: 1981 pcs |
| BK-912
| CR2032 Metal Battery Holder SMD Package: SMD, Brand: TAKAMISAWA, Origin: China Material: Nickel-plated phosphor bronze
Height Above Board: 0.17" (4.32mm)
Battery Cell Size: Coin, 20mm
Number of Cells: 1Update: 17/04/2021 - 10:50 AM | | Q.ty | Unit price | | 1 | 0.13 | | 100 | 0.12 | | 250 | 0.12 | | 500 | 0.11 | | 1000 | 0.11 |
| In stock: 500 pcs |
| BCAA-W
| Holder Battery 1-AA Cell - Wire Lead Brand: TAKAMISAWA, Origin: China Size:57x17x14mm
Plastic material - polypropylene
Springs - nickel plated spring steel
Wire - 152.4 mm Long 26 AWG, UL1007, CSA - TR-64, 300V, 80° C.Update: 16/10/2013 - 01:24 PM | | Q.ty | Unit price | | 1 | 0.15 | | 25 | 0.14 | | 100 | 0.14 | | 500 | 0.13 | | 1000 | 0.12 |
| In stock: 154 pcs |
| BC2AA-W
| Holder Battery 2-AA Cell - Wire Lead Brand: TAKAMISAWA, Origin: China Size:57x30x14mm
Plastic material - polypropylene
Springs - nickel plated spring steel
Wire - 210 mm Long 26 AWG, UL1007, CSA - TR-64, 300V, 80° C.Update: 30/05/2015 - 11:33 AM | | Q.ty | Unit price | | 1 | 0.23 | | 25 | 0.22 | | 100 | 0.20 | | 500 | 0.19 | | 1000 | 0.18 |
| In stock: 266 pcs |
| You are in page 1 / 1 (Total 8 Items ) |
|