Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 44
Total accessing: 10306582
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT89S8253-24AU
MCU 8BIT 12KB FLASH TQFP-44 (Update 04/10/2022)
Part No.:  AT89S8253-24AU
Date added::  14/03/2012
Brand:  ATMEL
Origin:  Genuine
Package:  TQFP(44)
Category:  8051 Microcontrolers
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 4.05 3.80 3.55 3.30 3.10
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8923
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
AT89S8253-24AU MCU 8BIT 12KB FLASH TQFP-44

Datasheets AT89S8253
AT89S8253 Errata
Standard Package  160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series 89S
Packaging  Tray
Core Processor 8051
Core Size 8-Bit
Speed 24MHz
Connectivity SPI, UART / USART
Peripherals POR, WDT
Number of I /O 32
Program Memory Size 12KB (12K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C
Package / Case TQFP-44
Other Names AT89S825324AU
jQuery(this).corner();
11.0592 MHz HC-49S Crystal
Retail Price:
jQuery(this).corner();
12 MHz HC-49S Crystal
Retail Price:
jQuery(this).corner();
FT232RL USB to Serial TTL Breakout
Retail Price:
jQuery(this).corner();
TQFP44/0.8/12 (mm) PCB
Retail Price:
jQuery(this).corner();
SP200S Enhanced Programmer (no box)
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP-40
Retail Price:
jQuery(this).corner();
MCU 8-Bit 8K Flash 24MHz 44-TQFP
Retail Price:
jQuery(this).corner();
MCU 8BIT 12KB FLASH DIP-40
Retail Price: