Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 148
Total accessing: 10304503
 
Filter by Manufacturer

8-bit megaAVR
Made of genuine, high quality, stable source of supply
Preferential prices for producers and the amount of regular customers.
If you do not find the type you need? contact us

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATmega32A-AU
MCU AVR 32K FLASH 16MHz TQFP-44 (Update 11/07/2026)
Part No.:  ATmega32A-AU
Date added::  24/04/2013
Brand:  ATMEL
Origin:  Genuine
Package:  TQFP(44)
Category:  Microcontrolers
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 2.80 2.75 2.70
Product Unit:  pcs
In stock:  125 pcs
Views:  10035
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

ATmega32A-AU MCU AVR 32K FLASH 16MHz TQFP-44

Datasheets ATMEGA32A
Standard Package  160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATmega
Packaging  Tray 
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 32
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 44-TQFP
Other Names ATMEGA32AAU

jQuery(this).corner();
CAB5x2 (287)
Flat Cable 5x2
Retail Price:
jQuery(this).corner();
CAB10x2 (252)
Flat Cable 10x2
Retail Price:
jQuery(this).corner();
TQFP44/0.8/12 (mm) PCB
Retail Price:
jQuery(this).corner();
SP200S Enhanced Programmer (no box)
Retail Price:
jQuery(this).corner();
MCU 8BIT 16KB FLASH DIP40
Retail Price:
jQuery(this).corner();
MCU AVR 32K FLASH 16MHz DIP-40
Retail Price:
jQuery(this).corner();
MCU 8BIT 16KB FLASH TQFP44
Retail Price: