Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 105
Total accessing: 10299745
 
Filter by Manufacturer
dsPIC MCUs
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
dsPIC30F4013-30I/P
DSC 16BIT 48KB FLASH DIP-40 (Update 15/01/2021)
Part No.:  dsPIC30F4013-30I/P
Date added::  06/12/2013
Brand:  Microchip
Origin:  Genuine
Package:  DIP(40)
Category:  dsPIC30F MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 135,000 131,000 127,000 123,000 119,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8105
Quantity: 
  1. Product information
dsPIC30F4013-30I/P DSC 16BIT 48KB FLASH DIP-40

Datasheets DSPIC30F3014, 4013
DSPIC30F3014, 4013 Errata Rev A1
DSPIC30F3014, 4013 Data Sheet Errata
16-bit Embedded Control Solutions
dsPIC30F Section 35. Serial Peripheral Interface(SPI)
dsPIC30F3014, 4013 Rev A2 Errata
dsPIC30F3014,4013 Errata & Data Sheet Clarification
Standard Package 10
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series dsPIC™ 30F
Packaging Tube
Core Processor dsPIC
Core Size 16-Bit
Speed 30 MIPs
Connectivity CAN, I²C, SPI, UART/USART
Peripherals AC'97, Brown-out Detect/Reset, I²S, POR, PWM, WDT
Number of I /O 30
Program Memory Size 48KB (16K x 24)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters A/D 13x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 40-DIP (0.600", 15.24mm)
Other Names DSPIC30F4013-30IP
DSPIC30F401330IP