Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 126
Total accessing: 9659631
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM35DZ
LM35DZ - Analog Thermometer (Update 29/05/2026)
Part No.:  LM35DZ
Date added::  06/12/2013
Brand:  NS
Origin:  Genuine
Package:  TO92(3)
Category:  Temperature Sensor
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 25,000 24,000 23,000
Product Unit:  pcs
In stock:  49 pcs
Views:  8798
Quantity: 
  1. Product information
General Description
The LM35 series are precision integrated-circuit temperature sensors, whose output voltage is linearly proportional to the Celsius (Centigrade) temperature. The LM35 thus has an advantage over linear temperature sensors calibrated in ° Kelvin, as the user is not required to subtract a large constant voltage from its output to obtain convenient Centigrade scaling. The LM35 does not require any external calibration or trimming to provide typical accuracies of ±¼°C at room temperature and ±¾°C over a full -55 to +150°C temperature range. Low cost is assured by trimming and calibration at the wafer level. The LM35's low output impedance, linear output, and precise inherent calibration make interfacing to readout or control circuitry especially easy. It can be used with single power supplies, or with plus and minus supplies. As it draws only 60 µA from its supply, it has very low self-heating, less than 0.1°C in still air. The LM35 is rated to operate over a -55° to +150°C temperature range, while the LM35C is rated for a -40° to +110°C range (-10° with improved accuracy). The LM35 series is available packaged in hermetic TO-46 transistor packages, while the LM35C, LM35CA, and LM35D are also available in the plastic TO-92 transistor package. The LM35D is also available in an 8-lead surface mount small outline package and a plastic TO-220 package.
 
Features
  • Calibrated directly in ° Celsius (Centigrade)
  • Linear + 10.0 mV/°C scale factor
  • 0.5°C accuracy guaranteeable (at +25°C)
  • Rated for full -55° to +150°C range
  • Suitable for remote applications
  • Low cost due to wafer-level trimming
  • Operates from 4 to 30 volts
  • Less than 60 µA current drain
  • Low self-heating, 0.08°C in still air
  • Nonlinearity only ±¼°C typical
  • Low impedance output, 0.1 Ohm for 1 mA load

 Download Datasheet
link: http://www.national.com/mpf/LM/LM35.html