Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 78
Total accessing: 9059881
 
Filter by Manufacturer

Hardware, Tools... >
Development Board > ST Board > STM8SVLDISCOVERY
Images are for reference only, Please See Product Specifications
STM8SVLDISCOVERY
Discovery kit with STM8S003K3 MCU (Update 03/08/2024)
Part No.:  STM8SVLDISCOVERY
Date added::  29/07/2024
Brand:  ST
Origin:  Genuine
Category:  STM8S 8-bit Development
Pricing:  18.00 (USD)
Product Unit:  pcs
In stock:  4 pcs
Views:  969
Quantity: 
  1. Product information
STM8SVLDISCOVERY Discovery kit with STM8S003K3 MCU

Description

The STM8SVLDISCOVERY is a quick start evaluation board which helps the user to discover the STM8S Value line features and to develop applications. It includes everything required for beginners and experienced users to get started quickly.

Even though the STM8SVLDISCOVERY is built around an STM8S003K3T6, it allows evaluation of the main features of all the STM8S Value line MCUs. It includes an ST-LINK embedded debug tool.

The STM8SVLDISCOVERY simply plugs into a PC through a standard USB cable. Numerous applications are available from the www.st.com/stm8svldiscovery web page.

All Features
  • STM8S003K3T6 microcontroller, 8-Kbyte Flash memory, 1-Kbyte RAM, 128-byte EEPROM
  • Powered by USB cable between PC and STM8SVLDISCOVERY
  • Selectable power of 5 V or 3.3 V
  • User button
  • User LED
  • Extension header for all I/Os
  • Wrapping area for user applications
  • Embedded ST-Link
  • USB interface for programming and debugging
  • SWIM debug support

What's Onboard

      


Design Support

For Technical Documentation, Software & Development Tools, view the STM8S-DISCOVERY official page on www.st.com to get more information: https://www.st.com/en/evaluation-tools/stm8svldiscovery