Today 22/11/2025 - 07:36:28 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
100
Total accessing:
6503806
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
> PS2801-4
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
PS2801-4
Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP
(
Update 08/06/2024
)
Part No.:
PS2801-4
Date added::
04/06/2024
Brand:
Renesas
Origin:
Genuine
Package:
SSOP(16)
Category:
Optoelectronics
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (VNĐ)
33,000
32,500
32,000
Product Unit:
pcs
In stock:
200 pcs
Views:
1209
Quantity:
Note:
Product information
PS2801-4
Optoisolator Transistor Output 2500Vrms, 4 Channel, 16-SSOP
DataSheet
Descriptions
The PS2801-1 and PS2801-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications.
This package has shield effect to cut off ambient light.
Features
High isolation voltage (BV = 2 500 Vr.m.s.)
Small and thin package (4,16-pin SSOP, Pin pitch 1.27 mm)
High collector to emitter voltage (VCEO = 80 V)
High-speed switching (tr = 3 µs TYP., tf = 5 µs TYP.)
Ordering number of tape product: PS2801-1-F3, PS2801-4-F3
Pb-Free product
Safety standards
UL approved: UL1577, Single protection
CSA approved: CAN/CSA-C22.2 No. 62368-1, Basic insulation
BSI approved: BS EN 62368-1, Basic/Supplementary insulation
VDE approved: DIN EN 60747-5-5 (Option)
Applications
Programmable logic controllers
Measuring instruments
Power supply
Hybrid IC
Pin Configurations (top view)
Specifications
Manufacturer
Renesas
Category
Photocouplers
Family
Transistor Output
Configuration
4 Channel
Input Type
DC
Output Device
Transistor
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 5µs
Voltage - Output (Max)
80 V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SSOP
Base Product Number
PS2801
Items 6/19