Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 142
Total accessing: 10304497
 
Filter by Manufacturer

8-bit megaAVR
Made of genuine, high quality, stable source of supply
Preferential prices for producers and the amount of regular customers.
If you do not find the type you need? contact us

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATmega128A-AU
IC MCU 8BIT 128KB FLASH TQFP64 (Update 17/04/2026)
Part No.:  ATmega128A-AU
Date added::  18/10/2013
Brand:  ATMEL
Origin:  Genuine
Package:  TQFP(64)
Category:  Microcontrolers
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 112,000 111,000 110,000
Product Unit:  pcs
In stock:  94 pcs
Views:  11055
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
ATmega128A-AU MCU 8BIT 128KB FLASH TQFP64

Datasheets ATMega128A Summary
ATMega128A Complete
Standard Package  160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATmega
Packaging  Tray 
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 32
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 44-TQFP
Other Names ATMEGA1284AU
jQuery(this).corner();
STK500-ISP (455)
STK500_USB ISP PROG
Retail Price:
jQuery(this).corner();
47uF/16V ±10% SMD Tantalum Capacito...
Retail Price:
jQuery(this).corner();
TQFP64/0.8/16 (mm) PCB
Retail Price:
jQuery(this).corner();
IDCMBH10 (1871)
2.54mm 10-PIN Male Box Header
Retail Price:
jQuery(this).corner();
IDCMBH10-R/A (1249)
2.54mm 10-PIN Male Box Header Right...
Retail Price:
jQuery(this).corner();
IDCMBH6-R/A (1189)
2.54mm 6-PIN Male Box Header Right ...
Retail Price:
jQuery(this).corner();
IDCMBH6 (47)
2.54mm 6-PIN Male Box Header
Retail Price:
jQuery(this).corner();
SP200S Enhanced Programmer (no box)
Retail Price:
jQuery(this).corner();
ATmega128-V1 Development
Retail Price:
jQuery(this).corner();
ATmega128-V2 Development
Retail Price:
jQuery(this).corner();
MCU 8BIT 64KB FLASH TQFP64
Retail Price: