Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 50
Total accessing: 9059372
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
B772
B772 PNP SMD Transistor SOP-89(3) (Update 24/11/2022)
Part No.:  B772
Date added::  13/10/2022
Brand:  JSCJ
Origin:  Genuine
Package:  SOT-89(3)
Category:  PNP SMD Transistor
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 1,500 1,400 1,300 1,200
Product Unit:  pcs
In stock:  938 pcs
Views:  1673
Quantity: 
  1. Product information
B772 PNP SMD Transistor-SOP-89(3)

Datasheets B772 SOP-89(3)
Standard Package  1,000
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 1A, 2V
Power  dissipation PCM 500mW (Tamb=25°C)
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case SOP-89-3