Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 88
Total accessing: 7404759
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SHT35-DIS-F2.5KS
SENSOR HUMI/TEMP 5V I2C 1.5% SMD (Update 08/11/2023)
Part No.:  SHT35-DIS-F2.5KS
Date added::  30/09/2020
Brand:  Sensirion
Origin:  Genuine
Package:  SMD(8)
Category:  Temperature & Humidity Sensor
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 230,000 225,000 220,000 215,000 210,000
Product Unit:  pcs
In stock:  32 pcs
Views:  3703
Quantity: 
  1. Product information
SHT35-DIS-F2.5KS Humidity Temperature Sensor 0 ~ 100% RH I²C ±1.5% RH 8s Surface Mount

Technical downloads SHT35-DIS-F
Categories Sensors, Transducers - Humidity, Moisture Sensors 
Manufacturer Sensirion AG
Series SHT3
Packaging Cut Tape
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 16b
Accuracy ±1.5% RH
Sensitivity -
Response Time 8s 
Voltage - Supply 2.15 V ~ 5.5 V 
Mounting Type Surface Mount 
Operating Temperature -40°C ~ 125°C