Today 12/01/2026 - 09:12:17 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
69
Total accessing:
7442586
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
> 74HC14D
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
74HC14D
Hex Schmitt-Triggered Inverters (SOIC14)
(
Update 09/07/2025
)
Part No.:
74HC14D
Date added::
30/08/2019
Brand:
NXP
Origin:
Genuine
Package:
SOIC(14)
Category:
Logic - Gates and Inverters
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
4,000
3,800
3,600
3,400
3,200
Product Unit:
pcs
In stock:
472 pcs
Views:
1999
Quantity:
Note:
<br />
Product information
74HC14D
Hex Schmitt-Triggered Inverters
DataSheet
Product Training Modules
Logic Packages
Family
Logic - Gates and Inverters
Series
74HC
Logic Type
Inverter
Number of Circuits
6
Number of Inputs
6
Voltage - Supply
2 V ~ 6 V
Features
Schmitt Trigger
Current - Quiescent (Max)
2µA
Current - Output High, Low
5.2mA, 5.2mA
Logic Level - Low
0.3V ~ 1.2V
Logic Level - High
1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Items 18/40