Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 160
Total accessing: 7404739
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
APC320-433
433MHz RF Transceiver Module chip Si4463, 2000m (Update 11/07/2025)
Part No.:  APC320-433
Date added::  29/12/2014
Brand:  APPCON
Origin:  Genuine
Category:  433MHz RF Data Transceiver
Pricing:  26.00 (USD)
Product Unit:  pcs
In stock:  27 pcs
Views:  9363
Quantity: 
  1. Product information
  2. Products equivalent
APC320-433 433MHz RF Transceiver Module chip Si4463, 2000m

Features:
  1. Outdoor covers up to 2000meters(1000bps)
  2. Frequency range 410-440MHz
  3. 0.2MHz channel spacing
  4. SI4463 RFIC
  5. Output power:100mW(adjustable)
  6. Optional interface of UART/TTL
  7. Outstanding receiver sensitivity -121dBm@1000bps
  8. High efficiency forward error correction with interleaving encoding
  9. GFSK modulation
  10. Main parameters can be changed by APPCON RF module software
  11. 256Bytes data buffer
  12. Power supply with voltage +2.1 ~ 3.6V
  13. Power consumption:RX current:16mA,Tx current:95mA
  14. Operating temperature:-30℃ to 85℃
  15. Size:32.1*18.3*7.0(mm)
Ducument:
jQuery(this).corner();
1000 Meters 433 MHz RF Transceiver ...
Retail Price: