Hardware, Tools...
Semiconductor & Sensor
         STM8 MCUs
         STM32 MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 40
Total accessing: 9332630
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
STM32F100C6T6B
MCU ARM 32K FLASH LQFP-48 (Update 27/12/2020)
Part No.:  STM32F100C6T6B
Date added::  28/12/2013
Brand:  ST
Origin:  Genuine
Package:  LQFP(48)
Category:  ARM® Cortex™-M3 MCU
Pricing:  Call
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5951
Quantity: 
  1. Product information
STM32F100C6T6B MCU 32BIT ARM 32K FLASH LQFP-48

Datasheets STM32F100x4/6/8/B Datasheet
Other Related Documents STM32F100C6 View All Specifications
Standard Package  250
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series STM32 F1
Packaging  Tray 
Core Processor ARM® Cortex™-M3
Core Size 32-Bit
Speed 24MHz
Connectivity I²C, IrDA, LIN, SPI, UART/USART
Peripherals DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I /O 37
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 10x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP