Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 99
Total accessing: 7407027
 
Filter by Manufacturer

Semiconductor & Sensor >
Memory ICs > 24Cxx Serial EEPROM > AT24C64D-SSHM-T
Images are for reference only, Please See Product Specifications
AT24C64D-SSHM-T
Two-Wire Serial EEPROM 64K (8K x 8) (Update 25/12/2025)
Part No.:  AT24C64D-SSHM-T
Date added::  18/11/2013
Brand:  ATMEL
Origin:  Genuine
Package:  SOIC(8)
Category:  Memory-I2C Serial EEPROM
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.40 0.38 0.35 0.33 0.30
Product Unit:  pcs
In stock:  245 pcs
Views:  4077
Quantity: 
  1. Product information
AT24C64D-SSHM-T Two-Wire Serial EEPROM 64K (8K x 8)

Datasheets  AT24C32D
Standard Package  4,000
Category Integrated Circuits (ICs)
Family Memory
Series 24Cxxx
Packaging  Tape & Reel (TR) 
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 64K (8K x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Add to www.tme.vn Thursday, September, 05, 2013