Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 53
Total accessing: 7400743
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
SC8206A4
Fan Remote Control Decoder (Update 16/06/2016)
Part No.:  SC8206A4
Date added::  30/08/2013
Brand:  Silan
Origin:  Genuine
Package:  DIP(18)
Category:  IR Control Receiver
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 15,000 14,250 13,500 12,750 12,000
Product Unit:  pcs
In stock:  90 pcs
Views:  6182
Quantity: 
  1. Product information
  2. Products related
SC8206A4 Remote Fan Control IC  Datasheet

Descriptions

SC8206 is a high performance electronic fan controller LSI, Speed control, off-timer, nature wind, sleep mode are all built into a single chip. Light control, buzzer output, key control input, as well as remote control decoding circuitry are all provided to build a full function electronic fan with remote control capability having the highest performance with the least external components. Pin assignment and application circuit are optimized for easy PCB layout and cost saving for electronic fan application.

FEATURES
  • High performance CMOS Technology
  • Low power consumption
  • Three operation modes: ordinary, nature and rhythm sleep.
  • Three speed modes: strong, middle and low
  • Memory start-up mode
  • Middle wind start-up
  • Buzzer indicator function operation.
  • Two bits consumer code
  • Built-in 455kHz oscillator circuit
APPLICATION
  • Fan remote controller
  • Air cleaner
  • Humidifier
  • Heater
jQuery(this).corner();
SC5104 (110)
Fan Remote Control Encoder
Retail Price: