Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 64
Total accessing: 9059501
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
4D28-470M
47uH 20% 1A SMD Power Inductor 4.8x4.8x2.8 mm (Update 18/07/2022)
Part No.:  4D28-470M
Date added::  05/11/2013
Brand:  TAKAMISAWA
Origin:  Taiwan
Package:  SMD(2)
Category:  SMD Power Inductor
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 4,000 3,800 3,600 3,400 3,200
Product Unit:  pcs
In stock:  1591 pcs
Views:  4740
Quantity: 
  1. Product information
4D28-470M 47uH 20% 1A SMD Power Inductor 4.8x4.8x2.8mm Shielded
  • 47uH 20%, size 4.8 x 4.8 x 2.8 mm SMD
  • DCR (max) 0.587 (Ω)
  • IDC (max): 1.0A
  • Operating Frequency: Up to 1MHz
Unit: mm
Type L Range (uH) A
±0.3
B
±0.3
C
Max
D
Max
E F G H I
4D28 1.2 ---- 390 4.8 4.8 2.8 7.0 1.5 4.5 5.3 1.9 1.5