Visitors Online : 46
Total accessing: 9396011
 
Filter by Manufacturer

8-bit megaAVR
Made of genuine, high quality, stable source of supply
Preferential prices for producers and the amount of regular customers.
If you do not find the type you need? contact us

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATMEGA32U4-AU
MCU AVR 32K FLASH 16MHZ 44-TQFP (Update 20/03/2025)
Part No.:  ATMEGA32U4-AU
Date added::  11/03/2013
Brand:  ATMEL
Origin:  Genuine
Package:  TQFP(44)
Category:  Microcontrolers
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25+
Unit price (USD) 6.00 5.85 5.70
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8482
Quantity: 
  1. Product information
  2. Products equivalent
ATMEGA32U4-AU MCU AVR 32K FLASH 16MHZ 44-TQFP

Datasheets  ATMEGA16,32U4
 ATMEGA32(16)U4 App Note
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATmega
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 26
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2.5K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type External
Operating Temperature -40°C ~ 85°C
Package / Case 44-TQFP
Packaging Tray or Rell
jQuery(this).corner();
Arduino Uno Rev.3 (ATmega328P MCU)
Retail Price:
jQuery(this).corner();
Arduino Mega2560 Rev3 (ATmega2560 M...
Retail Price:
jQuery(this).corner();
MCU AVR 16K FLASH USB 32VQFN
Retail Price: