Today 23/02/2026 - 08:44:08 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
137
Total accessing:
8299040
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
> CG0603MLC-05E
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
CG0603MLC-05E
SUPPRESSOR ESD 5VDC 0603 SMD
(
Update 08/08/2017
)
Part No.:
CG0603MLC-05E
Date added::
29/01/2013
Brand:
Bourns Inc.
Origin:
Genuine
Package:
SMD0603(2)
Category:
Circuit Protection
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
4,000
3,800
3,600
3,400
3,200
Product Unit:
pcs
In stock:
4957 pcs
Views:
5611
Quantity:
Note:
Product information
CG0603MLC-05E
SUPPRESSOR ESD 5VDC 0603 SMD
Datasheets
MLC Series
Manufacturer
Bourns
Category
Circuit Protection
Family
TVS - Varistors, MOVs
Series
ChipGuard®
Chanels
1 Chanel
Capacitance
0.5pF
Number of Circuits
1
Clamping Voltage
20V
Maximum DC Volts
5VDC
Current Rating
50 nA
Package / Case
0603 (1608 Metric)
Dynamic Catalog
ChipGuard® Series
Standard Package
5,000
Add to
www.tme.vn
Monday, January 07, 2013
Applications
HDMI 1.4
Digital Visual Interface (DVI)
USB 3.0 / USB OTG
Memory protection
SIM card ports
Automotive
Items 3/3