Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 67
Total accessing: 7407856
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
PJ-313
3.5mm Audio jack stereo phone jack (Update 28/12/2019)
Part No.:  PJ-313
Date added::  25/06/2012
Brand:  TAKAMISAWA
Origin:  China
Category:  Audio Stereo Jack
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.18 0.17 0.16 0.15 0.13
Product Unit:  pcs
In stock:  715 pcs
Views:  5443
Quantity: 
  1. Product information
PJ-313D 3.5mm Audio jack stereo

Specifications
  • ROHS Approval
  • Jack diameter: 3.5mm
  • Material Housing: thermoplastic
  • Contacts:copper alloy covered with plating
3.5mm Audio jack stereo phone jack  PJ-313D
  • Temperature: -30~70°
  • Rated Load: Dc 30V 0.5A
  • Contact Resistance: ≤0.03W
  • Insulation Resistance: ≥100MW
  • Withstand Voltage: AC 500V(500Hz)/min
  • Actuating Force: 3 ~ 20N
  • Life: 5000