Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 56
Total accessing: 9396005
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
GP2Y0A02YK0F
20-150cm Distance Measuring Sensor, Analog output (Update 10/02/2025)
Part No.:  GP2Y0A02YK0F
Date added::  10/08/2013
Brand:  Sharp
Origin:  Genuine
Category:  Distance Sensors
Pricing:  180,000 (VNĐ)
Product Unit:  pcs
In stock:  21 pcs
Views:  6743
Quantity: 
  1. Product information
GP2Y0A02YK0F  DataSheet

Distance Measuring Sensor Unit Measuring distance: 20 to 150 cm Analog output type

Description

GP2Y0A02YK0F is a distance measuring sensor unit, composed of an integrated combination of PSD (position sensitive detector) , IRED (infrared emitting diode) and signal processing circuit.
The variety of the reflectivity of the object, the environmental temperature and the operating duration are not influenced easily to the distance detection because of adopting the triangulation method.
This device outputs the voltage corresponding to the detection distance. So this sensor can also be used as a proximity sensor.

 Features
  • Distance measuring range : 20 to 150 cm
  • Analog output type
  • Package size : 29.5×13×21.6 mm
  • Consumption current : Typ. 33 mA
  • Supply voltage : 4.5 to 5.5 V
Agency approvals/Compliance
  • Compliant with RoHS directive (2002/95/EC)
Applications
  • Touch-less switch (Sanitary equipment, Control of illumination, etc. )
  • Sensor for energy saving (ATM, Copier, Vending machine, Laptop computer, LCD monitor)
  • Amusement equipment (Robot, Arcade game machine)
Specifications
Manufacturer Sharp Microelectronics
RoHS Yes
Category Sensors
Family Distance Sensors
Output Type Analog
Sensing Distance 20 ~ 150cm
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 33mA
Voltage - Output Difference
(Typ) @ Distance
2.05V @ 20 ~ 150cm
Voltage - Output (Typ) @ Distance 400mV @ 150cm
Operating Temperature -40°C ~ 125°C
Package size 29.5×13×21.6 mm
Standard Package 50
Add to www.tme.vn Tuesday, May 22, 2012
 Example - Sharp_GP2Y0A-master.rar