Today 10/01/2026 - 12:28:39 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
169
Total accessing:
7396092
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
> 74HC164N
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
74HC164N
8-bit serial-in, Parallel-out shift register, DIP14
(
Update 03/11/2023
)
Part No.:
74HC164N
Date added::
02/12/2023
Brand:
NXP
Origin:
Genuine
Package:
DIP(14)
Category:
Logic - Shift Registers
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 299
300 - 499
500+
Unit price (VNĐ)
4,500
4,300
4,000
3,800
3,600
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
4355
Quantity:
Note:
Product information
74HC164N
: 8-bit serial-in, Parallel-out shift register
DataSheet
Product description
The 74HC164 are high-speed Si-gate CMOS devices and are pin compatible with Low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.
The 74HC164 are 8-bit edge-triggered shift registers with serial data entry and an output from each of the eight stages. Data is entered serially through one of two inputs (DSA or DSB); either input can be used as an active HIGH enable for data entry through the other input. Both inputs must be connected together or an unused input must be tied HIGH.
Data shifts one place to the right on each LOW-to-HIGH transition of the clock (CP) input and enters into Q0, which is the logical AND of the two data inputs (DSA and DSB) that existed one set-up time prior to the rising clock edge.
A LOW level on the master reset (MR) input overrides all other inputs and clears the register asynchronously, forcing all outputs LOW.
Features
Input levels:
For 74HC164: CMOS level
For 74HCT164: TTL level
Gated serial data inputs
Asynchronous master reset
Complies with JEDEC standard no. 7A
ESD protection:
HBM JESD22-A114F exceeds 2000 V
MM JESD22-A115-A exceeds 200 V.
Multiple package options
Specifications:
Manufacturer
NXP Semiconductors
Family
Logic - Shift Registers
Series
74HC
Logic Type
Shift Register
Output Type
Standard
Number of Circuits
1
Number of Bits per Element
8
Number of Input Lines
2
Propagation Delay Time
12 ns
Function
Serial to Parallel
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Packaging
Tube
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Edit by
www.tme.vn
update on
www.tme.vn
17 / 04 / 2012
Show functional diagram
Items 13/29