Today 12/01/2026 - 03:25:55 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
68
Total accessing:
7438797
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
> 74HC573D
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
74HC573D
Octal D-type transparent latch, 3-state, Non-Inverting
(
Update 07/06/2025
)
Part No.:
74HC573D
Date added::
17/08/2013
Brand:
NXP
Origin:
Genuine
Package:
SOIC(20)
Category:
Logic - Latches
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (VNĐ)
8,000
7,500
7,000
Product Unit:
pcs
In stock:
544 pcs
Views:
5340
Quantity:
Note:
Product information
Products equivalent
74HC573D
Octal D-type transparent latch, 3-state, Non-Inverting
DataSheet
Product description
The 74HC573; 74HCT573 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL).
The 74HC573; 74HCT573 has octal D-type transparent latches featuring separate D-type inputs for each latch and 3-state true outputs for bus oriented applications. A latch enable (LE) input and an output enable 1input are common to all latches.
When LE is HIGH, data at the Dn inputs enter the latches. In this condition the latches are transparent, i.e. a latch output will change state each time its corresponding D input changes.
When LE is LOW the latches store the information that was present at the D-inputs a set-up time preceding the HIGH-to-LOW transition of LE. When 1is LOW, the contents of the 8 latches are available at the outputs. When 1is HIGH, the outputs go to the high-impedance OFF-state. Operation of the 1input does not affect the state of the latches.
The 74HC573; 74HCT573 is functionally identical to:
74HC563; 74HCT563, but inverted outputs
74HC373; 74HCT373, but different pin arrangement
Features
Inputs and outputs on opposite sides of package allowing easy interface with microprocessors
Useful as input or output port for microprocessors and microcomputers
3-state non-inverting outputs for bus oriented applications
Common 3-state output enable input
Functionally identical to 74HC563; 74HCT563 and 74HC373; 74HCT373
Specifications:
Manufacturer
NXP Semiconductors
Family
Logic - Latches
Series
74HC
Logic Type
D-Type Transparent Latch
Output Type
Tri-State
Number of Circuits
8
Number of Output Lines
8
Propagation Delay Time
14ns
Polarity
Non-Inverting
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Packaging
Tape & Reel (TR)
Edit by
www.tme.vn
update on
www.tme.vn
16 / 04 / 2012
Show functional diagram
jQuery(this).corner();
74HC573N
(0)
Octal D-type transparent latch; 3-s...
Retail Price:
14,000 VNĐ
jQuery(this).corner();
74HC573PW
(0)
Octal D-type transparent latch, 3-s...
Retail Price:
5,000 VNĐ
jQuery(this).corner();
74HC373N
(80)
Octal D-type transparent latch, 3-s...
Retail Price:
10,000 VNĐ
jQuery(this).corner();
SN74HC574DWR
(274)
Octal D-type flip-flop; positive ed...
Retail Price:
9,000 VNĐ
jQuery(this).corner();
74HC373D
(459)
Octal D-type transparent latch, 3-s...
Retail Price:
4,500 VNĐ
Items 37/40