Today 11/01/2026 - 04:44:10 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
227
Total accessing:
7419846
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
> MCP4921-E/P
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MCP4921-E/P
MCP4921-E/P
(
Update 24/02/2022
)
Part No.:
MCP4921-E/P
Date added::
22/10/2013
Brand:
Microchip
Origin:
Genuine
Package:
DIP(8)
Category:
DAC
Pricing:
Quantity (pcs)
1 - 24
25 - 49
50+
Unit price (USD)
3.50
3.45
3.40
Product Unit:
pcs
In stock:
122 pcs
Views:
17018
Quantity:
Note:
Product information
MCP4921-E/P
DataSheet
12-Bit Voltage Output D/A Converter,
12-Bit Voltage Output D/A Converter, 2.7V to 5.5V
Features
12-bit Resolution
Single Channel Voltage Output
2.7V to 5.5V Operation
Operating Current 175 µA (typ)
External Voltage Reference Pin
INL ±2 LSB (typ)
DNL ±0.75 LSB (max)
Output Settling Time 4.5 µs
SPI Interface
8-pin PDIP, SOIC, MSOP and 2x3 DFN packages
Temperature Range -40°C to +125°C
Parameter Name
Value
Typical Standby Current
3.3 µA
Typical Operating Current
175 µA
Resolution
12 Bits
DACs per Package
1
Vref
Ext
Output Settling Time
4.5 µs
DNL
0.75 LSB
Temp. Range
-40
o
C to +125
o
C
Interface
SPI
The MCP4921 device is a single channel 12-bit DAC which uses an external voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols. The MCP4921 device is a part of the MCP4901/MCP4911/MCP4921 product family, which are single channel 8-bit/10-bit/12-bit DACs which use external voltage reference (VREF). These devices provide very high accuracy and low noise performance, and are suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications. The low power consumption and small package options make these devices very attractive for many portable and battery-powered applications. If two outputs are needed then the MCP4902/412/4922 dual channel product family can be used.
Items 3/3