Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 114
Total accessing: 9395418
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
TCFGA0J106M8R
10uF/6.3V ±20% Tantalum Capacitor (Update 27/06/2013)
Part No.:  TCFGA0J106M8R
Date added::  27/06/2013
Brand:  ROHM
Origin:  Genuine
Package:  SMD3216(2)
Category:  SMD Tantalum Capacitors
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 1999 2000+
Unit price (VNĐ) 1,600 1,500 1,400 1,300 1,200
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  4060
Quantity: 
  1. Product information
TCFGA0J106M8R - 10uF/6.3V ±20% Tantalum chip Capacitor DataSheet

TCFG Series - Chip Tantalum Capacitor
  • Safety design by open function built - in.
  • Wide capacitance range
  • Screening by thermal shock.

 
Case Dimensions: millimeters (inches)
Code EIA
Code
EIA
Metric
 L
W
H
W1
A
S Min.
A 1206 3216-18 3.20 (0.126) 1.60 (0.063) 1.60 (0.063) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
Specifications:
Category / Family SMD Tantalum Capacitors
Series TCFG
Capacitance 10 µF
Voltage - Rated 6.3V
Tolerance ±20%
ESR (Equivalent Series Resistance) 4.0 Ohm
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Dimension 0.126" L x 0.063" W
(3.20mm x 1.60mm)
Height 1.6 mm
Mfr Case Code A
Packaging Tape & Reel (TR)
Standard Package 2,000
Features General Purpose
Edit by www.tme.vn
Last update March 31, 2012