Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 73
Total accessing: 9395929
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
BZT52C5V1
DIODE ZENER 5.1V 500MW SOD123 (Mark W8) (Update 24/10/2022)
Part No.:  BZT52C5V1
Date added::  16/11/2013
Brand:  Diodes Inc.
Origin:  Gennuine
Package:  SOD-123(2)
Category:  Diode Zener
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (VNĐ) 1,500 1,400 1,300 1,200 1,000
Product Unit:  pcs
In stock:  2663 pcs
Views:  15011
Quantity: 
  1. Product information
  2. Products equivalent
BZT52C5V1 DIODE ZENER 5.1V 500MW SOD123 (Mark W8)

Datasheets BZT52CV0 - BZT52C51
Standard Package  3,000
Category Discrete Semiconductor Products
Family Diodes - Zener - Single
Series -
Packaging  Tape & Reel (TR) 
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±6%
Current - Reverse Leakage @ Vr 2µA @ 2V
Power - Max 500mW
Impedance (Max) (Zzt) 60 Ohm
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Dynamic Catalog Surface Mount Zener Diode
jQuery(this).corner();
BZV55-C5V1 (4992)
DIODE ZENER 5.1V 500 mW
Retail Price: