TLP250 DIP-8
DataSheet
TOSHIBA Photocoupler GaAlAs Ired & Photo−IC
Medium-power IGBT/MOSFET direct drive, High speed
Logic Output Opto-couplers 2500Vrms 0.15 High Speed
Category: Optical Semiconductor Devices / Photo Couplers & Photo Relays / IC Output Devices
Properties
| Property |
Value |
| Part Number |
TLP250 |
| Features |
Medium-power IGBT/MOSFET direct drive, High speed |
| Package |
DIP8 |
| Number of Pins |
8 |
| Surface Mount Type |
Y or N |
| Note on SMD support |
Devices with leads formed for SMD, etc. are available. |
| Data Rate (NRZ) (typ.) |
0.15μs |
| Current Transfer Ratio (Typ) |
±1.5Apeak (max) |
| Isolation voltage BVS @1minute (min) |
2500 Vrms |
| Safety Standard UL |
Approved |
| Safety Standard TÜV |
Design which meets VDE0884 |
| Safety Standard VDE |
Approved(VDE0884) |
| Safety Standard BSI |
- |
| Safety Standard IEC |
- |
| Note on Safety Standard |
VDE0884-approved with option (D4) |
| Product Category |
Photo coupler (photo-IC output) |
| RoHS Compatible Product(s) (#) |
Available |