Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 32
Total accessing: 9059252
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
BRS340T3G
3A 40V Schottky Rectifier Diode SMC (Update 25/08/2022)
Part No.:  BRS340T3G
Date added::  11/06/2013
Brand:  ON
Origin:  Genuine
Package:  DO-214AB(SMC)(2)
Category:  Schottky Diode
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 5,000 4,900 4,800 4,700 4,500
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  12522
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
MBRS340T3 3A 40V Schottky Rectifier Diode

Datasheets MBRS320T3, MBRS330T3, MBRS340T3
Standard Package  2,500
Category Discrete Semiconductor Products
Family Diodes, Rectifiers - Single
Marking B34
Packaging  Tape & Reel (TR) 
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 500mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 2mA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Operating Temperature - Junction -65°C ~ 150°C
Online Catalog Schottky Diode
Other Names MBRS340T3GOSTR
jQuery(this).corner();
52KHz Adj.V/3A Switching Converters...
Retail Price:
jQuery(this).corner();
52KHz 5.0V/3A Switching Converters,...
Retail Price:
jQuery(this).corner();
52KHz 5.0V/3A Switching Converters,...
Retail Price:
jQuery(this).corner();
MP2365DN (232)
1.4MHz 3A Switching Converters, Reg...
Retail Price:
jQuery(this).corner();
LM2576T-ADJ (1375)
52KHz Adj.V/3A Switching Converters...
Retail Price:
jQuery(this).corner();
150KHz ADJ.V/3A Switching Converter...
Retail Price:
jQuery(this).corner();
MP2365-3.3V/3A-Step-Down Converter ...
Retail Price:
jQuery(this).corner();
Input 4V - 60V, Output ADJ 1.23V-57...
Retail Price:
jQuery(this).corner();
IN5822 (1210)
3A 40V Schottky Diode
Retail Price:
jQuery(this).corner();
SS24 (3850)
2A 40V Schottky Barrier Diode
Retail Price:
jQuery(this).corner();
SS34 (4473)
3A 40V Schottky Barrier Diode
Retail Price: