Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 136
Total accessing: 9659708
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
HP03SA
HP03SA-Digital Pressure sensor (Update 28/06/2013)
Part No.:  HP03SA
Date added::  28/06/2013
Brand:  Hope
Origin:  Genuine
Category:  Sensors
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 170,000 165,000 162,000 160,000 155,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  30707
Quantity: 
  1. Product information

HP03SA - Digital Pressure Sensor  DataSheet

Features:

  • Small SMD-hybrid device on ceramic printed circuit board including precision piezo-resistive pressure sensor and ADC interface IC
  • Miniature version of barometer/altimeter module
  • Provide 16-bit data word from pressure and temperature dependent voltage
  • Low power and low voltage device with automatic power down switching
  • I2C serial interface, used for communications with microprocessor
  • Fully software compatible to HP03 series
  • Outer dimensions compatible to HP03 series of pressure sensors
  • Gel protection of sensor provides a water protection sufficient for 100m water-resistant watches without any additional protection
  • Integrated pressure sensor
  • With 16-bit ADC
  • 11 coefficients for software compensation
  • One system clock line (32, 768Hz)
  • One hardware controlled reset line
  • 15-bit ADC resolution

Specifications:

  • Pressure range: 300 to 1,100hPa
  • Supply voltage 2.0 to 5.0V
  • Operating temperature range: -30 to +85 C

Applications:

  • Pressure measurement and control systems
  • Mobile altimeter/barometer systems
  • Weather forecast products
  • Adventure or multi-mode watches