Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 90
Total accessing: 10303185
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
TAJC476K010RNJ
47uF/10V ±10% SMD Tantalum Capacitor (Update 07/12/2013)
Part No.:  TAJC476K010RNJ
Date added::  07/12/2013
Brand:  AVX
Origin:  Genuine
Package:  SMD6032(2)
Category:  SMD Tantalum Capacitors
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100 - 249 250 - 499 500+
Unit price (USD) 0.23 0.22 0.20 0.19 0.18
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5504
Quantity: 
  1. Product information
TAJC476K010RNJ - 47uF/10V ±10% SMD Tantalum Capacitor DataSheet

TAJ Series - Standard Tantalum
  • General purpose SMT chip tantalum series
  • 6 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

 
CASE DIMENSIONS: millimeters (inches)
Code EIA
Code
EIA
Metric
 L
W
H
W1
A
S Min.
C 2312 6032-28 6.00 (0.236) 3.20 (0.126) 2.60 (0.102) 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
Specifications:
Category / Family SMD Tantalum Capacitors
Series TAJ
Capacitance 47 µF
Voltage - Rated 10V
Tolerance ±10%
ESR (Equivalent Series Resistance) 1.2 Ohm
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Dimension 0.239" L x 0.126" W
(6.0mm x 3.20mm)
Height 2.6 mm
Mfr Case Code C
Packaging Tape & Reel (TR)
Standard Package 500
Features General Purpose
Edit by www.tme.vn
Last update March 31, 2012