Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 37
Total accessing: 10186329
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TIP41C
NPN Power Transistor 100V, 6A, 65W (Update 22/10/2024)
Part No.:  TIP41C
Date added::  11/07/2013
Brand:  ST
Origin:  Genuine
Package:  TO-220(3)
Category:  NPN Power Transistor
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 0.50 0.48 0.45
Product Unit:  pcs
In stock:  498 pcs
Views:  13363
Quantity: 
  1. Product information
  2. Products related
 TIP41C - NPN Epitaxial Silicon Transistor  DataSheet

 Features
  • Medium Power Linear Switching Applications
  • Complement to TIP42C

 Applications

  • GENERAL PURPOSE CIRCUITS
  • AUDIO AMPLIFIER
  • POWER LINEAR AND SWITCHING
Specifications:
 Manufacturer  Fairchild Semiconductor
 Product Category  Transistors Bipolar (BJT)
 RoHS  Yes
 Transistor Polarity  NPN
 Collector- Emitter Voltage VCEO Max  100 V
 Emitter- Base Voltage VEBO  5 V
 Maximum DC Collector Current IC  6 A
 DC Collector / Base Gain hEF Min  15 @ 3A, 4V
 Configuration  Single
 Maximum Operating Frequency  3 MHz
 Operating Temperature  - 65 oC  to + 150 oC
 Continuous Collector Current  6 A
 Power Dissipation  65 W
 Mounting Style  Through Hole
 Package / Case  TO-220-3
jQuery(this).corner();
TIP42C (612)
PNP Power Transistor 100V, 6A, 65W
Retail Price: