Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 77
Total accessing: 10183233
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PT2262
PT2262 DIP18 (Update 11/06/2013)
Part No.:  PT2262
Date added::  11/06/2013
Brand:  PTC
Package:  DIP(18)
Category:  RF & Wireless
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 0.30 0.29 0.27 0.26 0.24
Product Unit:  pcs
In stock:  434 pcs
Views:  6417
Quantity: 
  1. Product information
  2. Documents
PT2262 - RF remote control encoder  DataSheet

DESCRIPTION

PT2262 is a remote control encoder paired with PT2272 utilizing CMOS Technology. It encodes data and address pins into a serial coded waveform suitable for RF or IR modulation. PT2262 has a maximum of 12 bits of tri-state address pins providing up to 531,441 (or 312) address codes; thereby, drastically reducing any code collision and unauthorized code scanning possibilities.

FEATURES
  • CMOS Technology
  • Low Power Consumption
  • Very High Noise Immunity
  • Up to 12 Tri-State Code Address Pins
  • Up to 6 Data Pins
  • Wide Range of Operating Voltage: Vcc = 4 ~ 15V
  • Single Resistor Oscillator
  • Latch or Momentary Output Type
  • Available in DIP and SOP

APPLICATIONS
  • Car Security System
  • Garage Door Controller
  • Remote Control Fan
  • Home Security/Automation System
  • Remote Control Toys
  • Remote Control for Industrial Use