Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 110
Số lượt truy cập : 10308579
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
APR6008
APR6008 (Cập nhật 21/05/2016)
Mã hàng:  APR6008
Ngày đăng:  01/04/2012
Nhãn hiệu:  APLUS
Kiểu Chân:  DIP(28)
Phân Nhóm:  Voice Recode / Playback
Giá bán: 
Số lượng (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Đơn Giá (VNĐ) 140,000 133,000 126,000 119,000 112,000
Đơn vị tính:  pcs
Số lượng còn:  0 (Tạm hết)
Lượt xem:  4371
Số lượng mua: 
  1. Thông tin sản phẩm
  2. Tài liệu
APR6008 - 8 min. Recording & Playback Voice IC  DataSheet

Features :
  • Multi-level analog storage
    • High quality audio recording and playback
  • Dual mode storage of analog and/or digital Data
    • Eliminates the need for separate digital memory
  • Advanced, non-volatile Flash memory technology - No battery backup required
  • SPI interface
    • Allows any commercial micro-controller to control the device
  • Programmable Sampling Clock
    • Allows user to choose quality and duration leve
  • Single 3V power supply
  • Low power consumption
    • Playback operating current: 15mA typical
    • Standby current: 1uA maximum
    • Automatic power-down
  • Multiple package options available
    • CSP, TSOP, PDIP, Bare Die
  • On-board clock prescaler
    • Eliminates the need for external clock dividers
  • Automatic squelch circuit
    • Reduces background noise during quiet passages
General Description :

The APR6008 offers non-volatile storage of voice and/or data in advanced Multi-Level Flash memory. Up to 8 minutes of audio recording and
playback can be accommodated. A maximum of 30K bits of digital data can be stored.

APR6008 devices can be cascaded for longer duration recording or greater digital storage.

Device control is accomplished through an industry standard SPI interface that allows a microcontroller  to manage message recording and playback.

This flexible arrangement allows for the widest variety of messaging options.

The APR6008 is ideal for use in cellular and cordless phones, telephone answering devices, personal digital assistants, personal voice
ecorders,and voice pagers.

APLUS achieves this high level of storage capability By using a proprietary analog multi-level storage technology implemented in an advanced
on-volatile Flash memory process. Each memory cell can Typically store 256 voltage levels. This allows the APR6008 device to reproduce audio
signals in their natural form,eliminating the need for encoding and compression,which can introduce distortion