Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 54
Total accessing: 10306577
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
APR9301V2
APR9301 (Update 09/04/2013)
Part No.:  APR9301V2
Date added::  09/04/2013
Brand:  APLUS
Package:  DIP(28)
Category:  Voice Recode / Playback
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 3.60 3.42 3.24 3.06 2.88
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5655
Quantity: 
  1. Product information
  2. Documents
APR301 - Single-Chip Voice Recording & Playback Device for Single 20 to 30 Second Message  DataSheet

Features :
  • Single-chip, high quality voice recording & Playback solution
    • No external ICs required
    • Minimum external components
  • Non-volatile Flash memory technology
    • No battery backup required
    • 100K record cycles (typical)
    • 100-year message retention (typical)
  • Single message of 20 to 30 seconds, with external resistor selection
  • Chip enable pin for simple message expansion
  • User-friendly, easy-to-use operation
    • Programming & development systems not required
    • Level-activated recording & edge-activated playback switches
  • Low power consumption
    • Operating current: 25mA (typical, no load)
    • Standby current: 1uA (typical, no load)
  • Automatic power-down feature for longer battery life
  • Single 5V power supply
General Description :

The APR9301 device offers true single-chip solid-state storage capability and requires no software or microcont-roller support. It provides high-quality recording and playback with a single 20- to 30-second message. It is ideal for portable voice recorders, toys, and many other consumer and industrial applications.

APLUS’s proprietary analog/multi-level storage technology is implemented in advanced Flash non-volatile memory cells,each of which can typically store more than 256 voltage levels. The APR9301 device stores and reproduces voice signals in their natural forms, eliminating distortion that is often introduced by encoding and compression. The device combines a small size with low power consumption,non-volatility, and ease-of-use for a cost effective solution to voice recording and playback