Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 64
Total accessing: 9059488
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
EN25T80
EN25T80 (Update 08/12/2022)
Part No.:  EN25T80
Date added::  29/11/2010
Brand:  EON
Package:  DIP(8)
Category:  Memory
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 0.75 0.72 0.68 0.64 0.60
Product Unit:  pcs
In stock:  5 pcs
Views:  9383
Quantity: 
  1. Product information
  2. Documents
  3. Products related
EN25T80 - 8 Mbit Uniform Sector, Serial Flash Memory with Dual Data Mode 8-pin DIP package  DataSheet

FEATURES

  • Single power supply operation
    • Full voltage range: 2.7-3.6 volt
  • 8 Mbit Serial Flash
    • 8 M-bit/1024 K-byte/4096 pages
    • 256 bytes per programmable page
  • High performance
    • 100MHz clock rate
    • dual data mode
  • Low power consumption
    • 5 mA typical active current
    • 1 μA typical power down current
  • Uniform Sector Architecture:
    • 256 sectors of 4-Kbyte
    • 16 blocks of 64-Kbyte
    • Any sector or block can be erased individually
  • Software and Hardware Write Protection:
    • Write Protect all or portion of memory via software
    • Enable/Disable protection with WP# pin
  • High performance program/erase speed
    • Page program time: 1.5ms typical
    • Sector erase time: 150ms typical
    • Block erase time 800ms typical
    • Chip erase time: 10 Seconds typical
  • Lockable 256 byte OTP security sector
  • Minimum 100K endurance cycle
  • Package Options
    • 8 pins SOP 200mil body width
    • 8 pins PDIP
    • 8 contact VDFN
    • All Pb-free packages are RoHS compliant
  • Commercial and industrial temperature Range

GENERAL DESCRIPTION

The EN25T80 is a 8M-bit (1024K-byte) Serial Flash memory, with advanced write protection mechanisms, accessed by a high speed SPI-compatible bus. The memory can be programmed 1 to 256 bytes at a time, using the Page Program instruction.

The EN25T80 is designed to allow either single Sector at a time or full chip erase operation. The EN25T80 can be configured to protect part of the memory as the software protected mode. The device can sustain a minimum of 100K program/erase cycles on each sector.

jQuery(this).corner();
IC8DIP300 (1120)
8-pin IC Socket DIP300
Retail Price:
jQuery(this).corner();
TVP2589U+ High-Speed Programmer
Retail Price: