Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 60
Total accessing: 7438753
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74AC74SC
Dual D-Type Positive Edge-Triggered Flip-Flop (Update 28/06/2022)
Part No.:  74AC74SC
Date added::  17/08/2013
Brand:  Fairchild
Origin:  Genuine
Package:  SOIC(14)
Category:  Logic - Flip Flops
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (USD) 0.45 0.43 0.41 0.39 0.36
Product Unit:  pcs
In stock:  342 pcs
Views:  4727
Quantity: 
  1. Product information

74AC74SC - Dual D-Type Positive Edge-Triggered Flip-Flop  Datasheet

General Description

The AC/ACT74 is a dual D-type flip-flop with Asynchronous Clear and Set inputs and complementary (Q, Q#) outputs. Information at the input is transferred to the outputs on the positive edge of the clock pulse. Clock triggering occurs at a voltage level of the clock pulse and is not directly related to the transition time of the positive-going pulse. After the Clock Pulse input threshold voltage has been passed, the Data input is locked out and information present will not be transferred to the outputs until the next rising edge of the Clock Pulse input.

Asynchronous Inputs

  • LOW input to S#D (Set) sets Q to HIGH level
  • LOW input to C#D (Clear) sets Q to LOW level
  • Clear and Set are independent of clock
  • Simultaneous LOW on C#D and S#D makes both Q and Q#  HIGH
Features

  • ICC reduced by 50%
  • Output source/sink 24 mA
  • ACT74 has TTL-compatible inputs