Today 10/01/2026 - 11:42:17 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
81
Total accessing:
7406874
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
References & Reset Circuit Components
Voltage references
are used in ADCs and DACs to specify the input or output voltage ranges
Supervisory circuits
are combinations of semiconductor devices that detect and monitor voltage levels in microprocessors When parameter thresholds are exceeded or dangerous conditions exist, supervisory circuits react to protect the monitored system and correct the parameters
Help note:
Làm thế nào để mua hàng online
Các Phương thức Thanh toán
Thanh toán qua Paypal
Thoả thuận mua hàng vượt số lượng tồn kho
Semiconductor & Sensor >
Power Management ICs
>
Volt References & Reset
> MCP130T-270I/TT
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
MCP130T-270I/TT
Supervisory Circuit w/5K Pull-Up Active Low
(
Update 28/10/2024
)
Part No.:
MCP130T-270I/TT
Date added::
08/05/2013
Brand:
Microchip
Origin:
Genuine
Package:
SOT23(3)
Category:
Supervisory Circuits
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100+
Unit price (VNĐ)
19,000
18,500
18,000
Product Unit:
pcs
In stock:
375 pcs
Views:
6748
Quantity:
Note:
Product information
MCP130T-270I/TT
Microcontroller Supervisory Circuit with Open Drain Output
DataSheet
Descriptions
The MCP130 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. MCP130 features an open drain output with internal 5K ohm internal pull-up resistor. MCP130 has active low reset and is available in a choice of seven different trip voltages.
Features
Holds microcontroller in reset until supply voltage reaches stable operating level
Resets microcontroller during power loss
Precision monitoring of 3V, 3.3V and 5V systems
7 voltage trip points available
Active low RESET pin
Open drain output
Internal pull-up resistor (5 kΩ) for MCP130
Holds RESET for 350 ms (typical)
RESET to VCC = 1.0V
Accuracy of ±125 mV for 5V systems and ±75 mV for 3V systems over temperature
45 μA typical operating current
Temperature range:
Industrial (I): -40°C to +85°C
Specifications
Family
Supervisors
Type
Simple Reset / Power-On Reset
Number of Voltages Monitored
1
Output
Open Drain or Open Collector
Monitored Voltage
3 V, 3.3 V, 5 V
Reset
Active Low
Manual Reset
Not Resettable
Reset Timeout
150 ms Minimum
Watchdog
No Watchdog
Undervoltage Threshold
2.55 V
Overvoltage Threshold
2.7V
Operating Temperature
-40°C ~ 85°C
Supply Voltage
1 V ~ 5.5 V
Supply Current (Typ)
60 uA
Mounting Type
Surface Mount
Package / Case
TO-23-3
Packaging
Tape & Reel (TR)
Standard Package
3,000
add to
www.tme.vn
-
Items 5/6