Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 32
Total accessing: 9763090
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ULN2003AD
TRANS 7 NPN DARL 50V 500MA 16SO (Update 01/07/2026)
Part No.:  ULN2003AD
Date added::  18/10/2013
Origin:  Genuine
Package:  SOIC(16)
Category:  Drivers
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 4,000 3,800 3,600
Product Unit:  pcs
In stock:  503 pcs
Views:  6001
Quantity: 
  1. Product information
ULN2003AD  DataSheet

High-Voltage, High-Current Darlington Transistor Arrays

 Description
The ULN2002A, ULN2003A, ULN2003AI, ULN2004A, ULQ2003A, and ULQ2004A are high-voltage high-current Darlington transistor arrays. Each consists of seven npn Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500 mA. The Darlington pairs can be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers. For 100-V (otherwise interchangeable) versions of the ULN2003A and ULN2004A, see the SN75468 and SN75469, respectively. The ULN2001A is a general-purpose array and can be used with TTL and CMOS technologies.
Features
  • 500-mA-Rated Collector Current (Single Output)
  • High-Voltage Outputs: 50 V
  • Output Clamp Diodes
  • Inputs Compatible With Various Types of Logic
  • Relay-Driver Applications
Specifications:
 Manufacturer  Texas Instruments
 Product Category  Transistors Darlington
 RoHS  RoHS Compliant
 Configuration Array  7
 Transistor Polarity  NPN
 Collector- Emitter Voltage VCEO Max  50 V
 Maximum DC Collector Current  0.5 A
 Minimum Operating Temperature  - 20 C
 Maximum Operating Temperature   + 70 C
 Mounting Style  SMD/SMT
 Package / Case:  SOIC-16
 Packaging  Tube
 Factory Pack Quantity  40