Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 84
Total accessing: 10304747
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
TSOP1738
Infrared Receivers ModuleI 38 KHz carrier frequencies (Update 08/05/2014)
Part No.:  TSOP1738
Date added::  25/05/2013
Brand:  VISHAY
Origin:  Genuine
Package:  SIP(3)
Category:  IR Sensors
Pricing:  Call
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  11772
Quantity: 
Note: Stop production, replaced by TSOP31238
  1. Product information
  2. Products related
  3. Products equivalent
TSOP1738 - Infrared Sensor  Datasheet

TSOP1738 is an Infrared (IR) receiver which is widely used in large number of electronic products for receiving and demodulating infrared signals. The received demodulated signals can be easily decoded by a microcontroller. It supports RC5, RC6 code, Sony format (SIRCS), NEC code, Sharp code, etc

 Features
  • Photodetector and preamplifier circuit in the same casing.
  • Receives and amplifies the infrared signal without any external component.
  • 5 V output (active at level 0).
  • 38 kHz integrated oscillator.
  • High sensitivity.
  • High level of immunity to ambient light.
  • Improved shielding against electrical field interference.
  • TTL and CMOS compatibility.
  • Applications: infrared remote control.
 Specification
  • Continuous data transmission possible (up to 2400 bps)
  • High immunity against ambient light
  • Photo detector and preamplifier in one package
  • Improved shielding against electrical field disturbance
  • TTL and CMOS compatibility
  • Active low output
  • Low power consumption
  • Internal filter for PCM freq
jQuery(this).corner();
TSAL6200 (1259)
TSAL6200 High Power Infrared Emitti...
Retail Price:
jQuery(this).corner();
IR333-A (1000)
IR333-A 5mm Infrared Emitting Diode...
Retail Price:
jQuery(this).corner();
PT1504-6B (393)
PT1504-6B 5mm NPN Phototransistor
Retail Price:
jQuery(this).corner();
38KHz IR Receiver Modules for Remot...
Retail Price:
jQuery(this).corner();
TSOP31438 (145)
38KHz IR Receiver Modules for Remot...
Retail Price: