Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 67
Total accessing: 10300029
 
Filter by Manufacturer
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC16F684-I/P
MCU 8BIT 3.5KB FLASH DIP-14 (Update 08/12/2022)
Part No.:  PIC16F684-I/P
Date added::  06/12/2013
Brand:  Microchip
Origin:  Genuine
Package:  DIP(14)
Category:  PIC16F MCU
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 3.00 2.98 2.95 2.93
Product Unit:  pcs
In stock:  98 pcs
Views:  8482
Quantity: 
  1. Product information
PIC16F684-I/P MCU 8BIT 3.5KB FLASH DIP-14

Datasheets PIC16F684 Product Brief
PIC16F684
PIC16F684 Revision A Errata
Timer1 Errata
Tips N Tricks Guide
PICmicro™ Reference Manual
PIC12F6xx,PIC16F6xx Programming Spec
Standard Package  30
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 16F
Packaging  Tube 
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity -
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 12
Program Memory Size 3.5KB (2K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 14-DIP (0.300", 7.62mm)
Other Names PIC16F684IP