Today 11/01/2026 - 03:37:46 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
68
Total accessing:
7431571
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
> 78L05-China
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
78L05-China
100mA 5V Positive voltage regulators
(
Update 20/06/2016
)
Part No.:
78L05-China
Date added::
19/01/2013
Brand:
ST
Origin:
China
Package:
TO92(3)
Category:
Low Dropout (LDO) Regulators
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (USD)
0.10
0.10
0.09
0.09
0.08
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
6976
Quantity:
Note:
Product information
Products equivalent
78L05
100mA 5V Positive voltage regulators
DataSheet
Features
Output current up to 100 mA
Output voltages of 5 V
Thermal overload protection
Short circuit protection
No external components are required
Available in either ± 4 % (AC) or ± 8 % (C) selection
Description
The L78Lxx series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current.
They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators.
The L78Lxx series used as Zener diode/resistor combination replacement, offers an effective output impedance improvement
Specifications
Product Category
Linear Regulators - Standard
Output Type
Fixed
Polarity
Positive
Output Voltage
5 V
Output Current
0.1 A
Load Regulation
60 mV
Input Voltage
7 V ~ 30 V
Line Regulation
150 mV
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C
PSRR / Ripple Rejection (Typ)
49 dB
Mounting Style
Through Hole
Package / Case
TO-92
Packaging
Bulk
Factory Pack Quantity
2500
add to
www.tme.vn
-
jQuery(this).corner();
L7805CV
(0)
5V 1.5A Positive voltage regulators...
Retail Price:
0.30 USD
Items 27/46